Arrow Electronic Components Online
ADRVDPD1PCBZ|ADI|simage
ADRVDPD1PCBZ|ADI|limage
RF/Wireless Development Boards and Kits

ADRV-DPD1/PCBZ

Small Cell Radio Reference Design

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Reference Design Board
  • Supported Device
    AD9375/AD9528/ADP5054/AD8211/ADM7154
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Supply Voltage (V)
    12

Documentation and Resources

Datasheets
Design resources