Arrow Electronic Components Online
ADRF6780EVALZ|ADI|simage
ADRF6780EVALZ|ADI|limage
RF/ワイヤレス開発ボードとキット

ADRF6780-EVALZ

ADRF6780 Up-Down Converter and Mixer Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991h.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADRF6780
  • Supported Device Technology
    Up-Down Converter and Mixer
  • Typical Operating Frequency (MHz)
    23600(Max)
  • Interface Type
    SPI/USB
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources