RF/Wireless Development Boards and Kits
ADRF5545A-EVALZ
ADRF5545A RF Front End Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADRF5545A
Supported Device Technology
RF Front End
Typical Operating Frequency (MHz)
4200(Max)
Typical Output Power (dBm)
30
Typical Operating Supply Voltage (V)
5
Order Quantity

