Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Structure
LNA
Frequency Range (MHz)
3300 to 4000
Typical Power Gain (dB)
33
Typical Noise Figure (dB)
1
Typical Input 1dB Compressed Power (dBm)
18
Typical Third Order Output Intercept Point (dBm)
32
Typical Input Power
46
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.93
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead

