Arrow Electronic Components Online
ADRF5515BCPZNR7|ADI|simage
ADRF5515BCPZNR7|ADI|limage
RF Front End

ADRF5515BCPZN-R7

LNA RF Front End 1dB 33dB 40-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b.6
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Structure
    LNA
  • Frequency Range (MHz)
    3300 to 4000
  • Typical Power Gain (dB)
    33
  • Typical Noise Figure (dB)
    1
  • Typical Input 1dB Compressed Power (dBm)
    18
  • Typical Third Order Output Intercept Point (dBm)
    32
  • Typical Input Power
    46
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.93
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources