Arrow Electronic Components Online
No Image Available
RF Switches

ADRF5045BCCZN

RF Switch SP4T 0.009MHz to 30GHz 45dB 24-Pin LGA EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SP4T
  • Switch Configuration
    Single SP4T
  • Number of Switches
    1
  • Switching Speed (ns)
    0.002(Typ)
  • Frequency Band (MHz)
    0.009 to 30000
  • Maximum Frequency (MHz)
    30000
  • Minimum Isolation (dB)
    45(Typ)
  • Maximum Insertion Loss (dB)
    2.4(Typ)
  • Typical Input 1dB Compressed Power (dBm)
    28
  • Technology
    Silicon
  • Minimum Operating Supply Voltage (V)
    -3.45|3.15
  • Typical Operating Supply Voltage (V)
    -3.3|3.3
  • Maximum Operating Supply Voltage (V)
    -3.15|3.45
  • Typical Supply Current (mA)
    0.003|-0.11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources