Arrow Electronic Components Online
ADRF5040BCPZ|ADI|simage
ADRF5040BCPZ|ADI|limage
RF Switches

ADRF5040BCPZ

RF Switch SP4T 0.009MHz to 12GHz 20dB 24-Pin LFCSP EP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SP4T
  • Switch Configuration
    Single SP4T
  • Number of Switches
    1
  • Switching Speed (ns)
    0.0013(Typ)
  • Frequency Band (MHz)
    0.009 to 12000
  • Maximum Frequency (MHz)
    12000
  • Minimum Isolation Voltage (dB)
    20(Typ)
  • Maximum Insertion Loss (dB)
    2(Typ)
  • Typical Input 1dB Compressed Power (dBm)
    37
  • Minimum Operating Supply Voltage (V)
    -3.6|3
  • Typical Operating Supply Voltage (V)
    -3.3|3.3
  • Maximum Operating Supply Voltage (V)
    -3|3.6
  • High Control Voltage (V)
    1.4 to 3.6
  • Typical Supply Current (mA)
    0.02
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources