Arrow Electronic Components Online
ADRF5026BCCZN|ADI|limage
ADRF5026BCCZN|ADI|simage
RF Switches

ADRF5026BCCZN

RF Switch SPDT 100MHz to 44GHz 55dB 20-Pin LGA EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SPDT
  • Switch Configuration
    Single SPDT
  • Number of Switches
    1
  • Switching Speed (ns)
    0.000003(Typ)
  • Frequency Band (MHz)
    100 to 44000
  • Maximum Frequency (MHz)
    44000
  • Minimum Isolation (dB)
    55(Typ)
  • Maximum Insertion Loss (dB)
    3.8(Typ)
  • Typical Input 1dB Compressed Power (dBm)
    27
  • Minimum Operating Supply Voltage (V)
    -3.45|3.15
  • Typical Operating Supply Voltage (V)
    -3.3|3.3
  • Maximum Operating Supply Voltage (V)
    -3.15|3.45
  • Typical Supply Current (mA)
    0.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    20
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources