Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Switch Type
SPDT
Switch Configuration
Single SPDT
Number of Switches
1
Switching Speed (ns)
0.000003(Typ)
Frequency Band (MHz)
100 to 44000
Maximum Frequency (MHz)
44000
Minimum Isolation (dB)
55(Typ)
Maximum Insertion Loss (dB)
3.8(Typ)
Typical Input 1dB Compressed Power (dBm)
27
Minimum Operating Supply Voltage (V)
-3.45|3.15
Typical Operating Supply Voltage (V)
-3.3|3.3
Maximum Operating Supply Voltage (V)
3.45|-3.15
Typical Supply Current (mA)
0.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
20
Standard Package Name
LGA
Supplier Package
LGA EP
Pin Count
20
Lead Shape
No Lead

