Arrow Electronic Components Online
ADRF5026EVALZ292|ADI|simage
ADRF5026EVALZ292|ADI|originalImage
RF/Wireless Development Boards and Kits

ADRF5026-EVALZ-292

ADRF5026 RF Switch Development Kit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    ADRF5026
  • Supported Device Technology
    RF Switch
  • Typical Operating Supply Voltage (V)
    3.3

Documentation and Resources

Datasheets
Design resources