RF/Wireless Development Boards and Kits
ADRF5026-EVALZ-240
ADRF5026 RF Switch Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADRF5026
Supported Device Technology
RF Switch
Typical Operating Supply Voltage (V)
3.3

