Arrow Electronic Components Online
ADRF5025BCCZN|ADI|simage
ADRF5025BCCZN|ADI|limage
RF Switches

ADRF5025BCCZN

RF Switch SPDT 0.009MHz to 44GHz 35dB 12-Pin LGA EP T/R

Analog Devices
Datasheets 

With wider bandwidth, lower insertion loss and fast RF switching, Analog Devices offers a family of SPDT and SP4T Silicon (SOI) switches in SMT packaging.

Applications

  • • Industrial Scanner

  • • Test and instrumentation

  • • Cellular Infrastructure – mmWave 5G

  • • Military radios, radars, electronic counter measures (ECMs)

  • • Microwave radios and very small aperture terminals (VSATs)

Features and Benefits

  • • Ultrawideband frequency range: 100 MHz to 44 GHz

  • • Reflective design

  • • Low insertion loss with impedance match1.0 dB typical to 18 GHz

    • • 1.4 dB typical to 40 GHz

    • • 1.7 dB typical to 44 GHz

  • • Low insertion loss without impedance match0.9 dB typical to 18 GHz

    • • 1.7 dB typical to 40 GHz

    • • 2.1 dB typical to 44 GHz

  • • High input linearityP1dB: 27.5 dBm typical

    • • IP3: 50 dBm typical

  • • High RF input power handlingThrough path: 27 dBm

    • • Hot switching: 27 dBm

  • • No low frequency spurious

  • • RF settling time (50% VCTRL to 0.1 dB of final RF output): 17 ns

  • • 12-terminal, 2.25 mm × 2.25 mm LGA package

  • • Pin compatible with the ADRF5025 low frequency cutoff version

Block Diagrams and Tables

VIEW ALL RELATED PARTS

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SPDT
  • Switch Configuration
    Single SPDT
  • Number of Switches
    1
  • Switching Speed (ns)
    0.0017(Typ)
  • Frequency Band (MHz)
    0.009 to 44000
  • Maximum Frequency (MHz)
    44000
  • Minimum Isolation Voltage (dB)
    35(Typ)
  • Maximum Insertion Loss (dB)
    2.2(Typ)
  • Typical Input 1dB Compressed Power (dBm)
    27.5
  • Technology
    Silicon
  • Minimum Operating Supply Voltage (V)
    -3.45|3.15
  • Typical Operating Supply Voltage (V)
    -3.3|3.3
  • Maximum Operating Supply Voltage (V)
    -3.15|3.45
  • Typical Supply Current (mA)
    -0.12|0.014
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    2.25
  • Package Length
    2.25
  • PCB changed
    12
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources