ADRF5025-EVALZ
ADRF5025 RF Switch Evaluation Board
Analog DevicesWith wider bandwidth, lower insertion loss and fast RF switching, Analog Devices offers a family of SPDT and SP4T Silicon (SOI) switches in SMT packaging.
Applications
-
• Industrial Scanner
-
• Test and instrumentation
-
• Cellular Infrastructure – mmWave 5G
-
• Military radios, radars, electronic counter measures (ECMs)
-
• Microwave radios and very small aperture terminals (VSATs)
Features and Benefits
-
• Ultrawideband frequency range: 100 MHz to 44 GHz
-
• Reflective design
-
• Low insertion loss with impedance match1.0 dB typical to 18 GHz
-
• 1.4 dB typical to 40 GHz
-
• 1.7 dB typical to 44 GHz
-
-
• Low insertion loss without impedance match0.9 dB typical to 18 GHz
-
• 1.7 dB typical to 40 GHz
-
• 2.1 dB typical to 44 GHz
-
-
• High input linearityP1dB: 27.5 dBm typical
-
• IP3: 50 dBm typical
-
-
• High RF input power handlingThrough path: 27 dBm
-
• Hot switching: 27 dBm
-
-
• No low frequency spurious
-
• RF settling time (50% VCTRL to 0.1 dB of final RF output): 17 ns
-
• 12-terminal, 2.25 mm × 2.25 mm LGA package
-
• Pin compatible with the ADRF5025 low frequency cutoff version
Block Diagrams and Tables
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADRF5025
Supported Device Technology
RF Switch
Typical Operating Frequency (MHz)
44000(Max)

