Arrow Electronic Components Online
ADR431BRZ|ADI|simage
ADR431BRZ|ADI|limage
Voltage References

ADR431BRZ

V-Ref Fixed 2.5V 30mA 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Process Technology
    <2.5um
  • Initial Accuracy
    0.04%
  • Maximum Temperature Coefficient
    3ppm/°C
  • Load Regulation
    15ppm/mA
  • Line Regulation
    20ppm/V
  • Output Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    20
  • Maximum Output Current (mA)
    30(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources