Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Series
Process Technology
<2.5um
Initial Accuracy
0.04%
Maximum Temperature Coefficient
3ppm/°C
Load Regulation
15ppm/mA
Line Regulation
20ppm/V
Output Voltage (V)
2.5
Maximum Input Voltage (V)
20
Maximum Output Current (mA)
30(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

