Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Series
Process Technology
<2.5um
Initial Accuracy
0.04%
Maximum Temperature Coefficient
3ppm/°C
Load Regulation
70ppm/mA
Line Regulation
35ppm/V
Output Voltage (V)
2.5
Maximum Input Voltage (V)
18
Maximum Output Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

