Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
No
Output Type
Fixed
Topology
Series
Initial Accuracy
0.24%
Maximum Temperature Coefficient
25ppm/°C
Load Regulation
140ppm/mA
Line Regulation
25ppm/V
Output Voltage (V)
2.5
Maximum Input Voltage (V)
18
Maximum Output Current (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.87 mm
Package Width
1.6 mm
Package Length
2.9 mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT
Pin Count
5

