Arrow Electronic Components Online
ADR380ARTZREEL7|ADI|limage
ADR380ARTZREEL7|ADI|simage
Voltage References

ADR380ARTZ-REEL7

V-Ref Fixed 2.048V 5mA 3-Pin SOT-23 T/R

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.24%
  • Maximum Temperature Coefficient
    25ppm/°C
  • Load Regulation
    70ppm/mA
  • Line Regulation
    25ppm/V
  • Output Voltage (V)
    2.048
  • Maximum Input Voltage (V)
    18
  • Maximum Output Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources