Arrow Electronic Components Online
ADR366BUJZREEL7|ADI|simage
ADR366BUJZREEL7|ADI|limage
Top Purchased
Voltage References

ADR366BUJZ-REEL7

V-Ref Fixed 3.3V 5mA 5-Pin TSOT T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.125%
  • Maximum Temperature Coefficient
    9ppm/°C
  • Load Regulation
    1.35mV/mA
  • Line Regulation
    0.165mV/V
  • Output Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    18
  • Maximum Output Current (mA)
    5(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources