Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Series
Initial Accuracy
0.25%
Maximum Temperature Coefficient
25ppm/°C
Load Regulation
1.35mV/mA
Line Regulation
0.165mV/V
Output Voltage (V)
3.3
Maximum Input Voltage (V)
18
Maximum Output Current (mA)
5(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

