Analog DevicesADR3530WARMZ-R7Voltage References
V-Ref Fixed 3V 10mA 8-Pin MSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fixed | |
| Series | |
| CMOS | |
| 0.1% | |
| 8ppm/°C | |
| 50ppm/mA | |
| 50ppm/V | |
| 3 | |
| 6 | |
| 10(Min) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR3530WARMZ-R7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. With an output that has a voltage of 3 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 6 V. At a load regulation of 50ppm/mA and line regulation of 50ppm/V a constant current can be produced at the output of your circuit. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 8ppm/°C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

