| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.2% | |
| 10ppm/°C | |
| 70ppm/mA | |
| 30ppm/V | |
| 2.5 | |
| 36 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR03ARZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It only needs a voltage that does not exceed 36 V to effectively power your circuit. It has an initial accuracy of 0.2%. Using a load regulation of 70ppm/mA and line regulation of 30ppm/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 10ppm/°C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

