Arrow Electronic Components Online
ADPFF3J04AW|LTLFUWIC|simage
ADPFF3J04AW|LTLFUWIC|limage
Switch Snap Action

ADPFF3J04AW

Switch Snap Action N.C. DPST High Overtravel Plunger 25A 250VAC 24VDC 1491.4VA 11.12N Panel Mount Quick Connect Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.C.
  • Actuator Style
    High Overtravel Plunger
  • Pole Throw Configuration
    DPST
  • Maximum Current Rating (A)
    25@250VAC
  • Maximum Power Rating (VA)
    1491.4
  • Electrical Life (Cycles)
    75000
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Body Length (mm)
    46
  • Body Depth (mm)
    16.3
  • Body Height (mm)
    28.4
  • Operating Force (N)
    11.12

Documentation and Resources

Datasheets
Design resources