Sensor and Detector Interface
ADPD4100BCBZR7
Sensor and Detector Interface 1.9V 10mA I2C/Serial Interface 35-Pin WLCSP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Sensor Type
Analog Sensor
Interface Type
I2C/Serial
Input Type
Digital
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.9
Typical Operating Supply Voltage (V)
1.8
Typical Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3
Package Width
2.14
Package Length
3.11
PCB changed
35
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
35