Arrow Electronic Components Online
ADPA9002EVALZ|ADI|simage
ADPA9002EVALZ|ADI|limage
RF/Wireless Development Boards and Kits

ADPA9002-EVALZ

ADPA9002 RF Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADPA9002
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    10000
  • Typical Operating Supply Voltage (V)
    12

Documentation and Resources

Datasheets
Design resources