RF/Wireless Development Boards and Kits
ADPA7009C-KIT
ADPA7009CHIP RF Amplifier Evaluation Kit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001b.2.d.
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
ADPA7009CHIP
Supported Device Technology
RF Amplifier
Typical Operating Frequency (MHz)
54000(Max)
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
We don't have prices now, please check later.
Order Quantity