Arrow Electronic Components Online
ADPA70092EVALZ|ADI|simage
ADPA70092EVALZ|ADI|limage
RF/Wireless Development Boards and Kits

ADPA7009-2-EVALZ

ADPA7009-2 RF Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001b.4.c.
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADPA7009-2
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    54000(Max)
  • Typical Operating Supply Voltage (V)
    1.5/5

Documentation and Resources

Datasheets
Design resources