Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001b.2.d.
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
54000
Typical Gain Flatness (dB)
±1
Typical Power Gain (dB)
15.5@54000MHz
Typical Output Power (dBm)
24.5@54000MHz
Typical Power Added Efficiency (%)
4
Typical Output Intercept Point (dBm)
35@54000MHz
Maximum Input Return Loss (dB)
10(Typ)@54000MHz
Maximum Output Return Loss (dB)
9(Typ)@54000MHz
Typical Noise Figure (dB)
7@50000MHz
Maximum Operating Supply Voltage (V)
6
Minimum Single Supply Voltage (V)
4
Typical Single Supply Voltage (V)
5
Power Supply Type
Single
Maximum Power Dissipation (mW)
11100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Width
7
Package Length
7
PCB changed
18
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
18
Lead Shape
No Lead