Arrow Electronic Components Online
ADPA7005EVALZ|ADI|simage
ADPA7005EVALZ|ADI|limage
RF/Wireless Development Boards and Kits

ADPA7005-EVALZ

ADPA7005 RF Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001b.4.c.
  • Part Status
    Active
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADPA7005
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    44000(Max)
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources