Arrow Electronic Components Online
ADPA7002AEHZ|ADI|simage
ADPA7002AEHZ|ADI|originalImage
RF Amplifiers

ADPA7002AEHZ

RF Amp Single Power Amp 44GHz 6V 16-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001b.2.d.
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    44000
  • Typical Gain Flatness (dB)
    ±0.7
  • Typical Power Gain (dB)
    15@44000MHz
  • Typical Output Power (dBm)
    28@44000MHz
  • Typical Output Intercept Point (dBm)
    40@44000MHz
  • Maximum Input Return Loss (dB)
    25(Typ)@44000MHz
  • Maximum Output Return Loss (dB)
    16(Typ)@44000MHz
  • Typical Noise Figure (dB)
    5@44000MHz
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Single Supply Voltage (V)
    4
  • Typical Single Supply Voltage (V)
    5
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    6770
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.39(Max)
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    16
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources