Arrow Electronic Components Online
ADP8861ACPZR7|ADI|simage
ADP8861ACPZR7|ADI|limage
LED Drivers

ADP8861ACPZ-R7

LED Driver 8 Segment 20-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ADP8861ACPZ-R7
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    8
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    20
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources