Arrow Electronic Components Online
ADP7183ACPZN2.5R7|ADI|simage
ADP7183ACPZN2.5R7|ADI|limage
Linear Regulators

ADP7183ACPZN2.5-R7

LDO Regulator Neg -2.5V -0.3A Medical 8-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Accuracy (%)
    ±2.6
  • Process Technology
    0.18um
  • Output Type
    Fixed
  • Output Voltage (V)
    -2.5
  • Maximum Output Current (A)
    -0.3
  • Minimum Input Voltage (V)
    -2
  • Maximum Input Voltage (V)
    -5.5
  • Maximum Dropout Voltage @ Current (V)
    -0.22@-300mA|-0.065@-100mA
  • Line Regulation
    0.3%/V
  • Load Regulation
    0.8%A(Typ)
  • Maximum Junction Ambient Thermal Resistance
    68.8°C/W
  • Maximum Junction Case Thermal Resistance
    10°C/W
  • Special Features
    Over Current Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources