Arrow Electronic Components Online
ADP7157ARDZ04R7|ADI|limage
ADP7157ARDZ04R7|ADI|simage
Linear Regulators

ADP7157ARDZ-04-R7

LDO Regulator Pos 1.2V to 3.3V 1.2A 8-Pin SOIC N EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.6
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 3.3
  • Maximum Output Current (A)
    1.2
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.08@600mA|0.17@1.2A
  • Line Regulation
    0.1%/V
  • Load Regulation
    0.3%/A
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources