Arrow Electronic Components Online
ADP7142ARDZ|ADI|simage
ADP7142ARDZ|ADI|limage
Linear Regulators

ADP7142ARDZ

LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 8-Pin SOIC N EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.8
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 19.5
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.06@10mA|0.42@200mA
  • Line Regulation
    0.01%/V
  • Load Regulation
    0.002%/mA(Typ)
  • Junction to Ambient
    52.7°C/W
  • Junction to Case
    41.5°C/W
  • Special Features
    Current Limit|Thermal Overload Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources