Power Management Development Boards and Kits
ADP7118CP-EVALZ
ADP7118 Linear Regulator Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Current (mA)
0 to 200
Input Voltage Range
2.7VDC to 20VDC
Supported Device
ADP7118
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125