Arrow Electronic Components Online
Power Management Development Boards and Kits

ADP7104CP-EVALZ

ADP7104 Linear Regulator 3.3V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Supported Device
    ADP7104

Documentation and Resources

Datasheets
Design resources