Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of I/Os
19
Manual Reset
No
Interface Type
I2C
I2C Bus Interface Mode
Fast
Interrupt Output Option
Yes
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
1.65
Maximum Operating Supply Voltage (V)
3.6
Maximum Sink Current per Bit (mA)
10
Maximum Source Current per Bit (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3
Package Width
1.99
Package Length
1.99
PCB changed
25
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
25
Lead Shape
Ball
Family/Series
ADP5589
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

