Arrow Electronic Components Online
ADP5585ACPZ03R7|ADI|simage
ADP5585ACPZ03R7|ADI|limage
GPIO Expanders

ADP5585ACPZ-03-R7

I2C Interface 3.6V 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    10
  • Manual Reset
    No
  • Interface Type
    I2C
  • I2C Bus Interface Mode
    Fast
  • Interrupt Output Option
    Yes
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Sink Current per Bit (mA)
    10
  • Maximum Source Current per Bit (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead
  • Family/Series
    ADP5585
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1500
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources