Battery Management ICs
ADP5360ACBZ-2-R7
Linear Battery Charger Li-Ion/Li-Pol 320mA 0.6V to 3.75V 32-Pin WLCSP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Ion, Li-Pol
Output Voltage (V)
0.6 to 3.75
Output Current (mA)
320(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3
Package Width
2.56
Package Length
2.56
PCB changed
32
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
32
We don't have prices now, please check later
Order Quantity

