Arrow Electronic Components Online
ADP5301ACBZ2R7|ADI|simage
ADP5301ACBZ2R7|ADI|limage
DC to DC Converter and Switching Regulator Chip

ADP5301ACBZ-2-R7

Conv DC-DC 2.15V to 6.5V Synchronous Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Selectable
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.2 to 3.6|0.8 to 5
  • Maximum Output Current (A)
    0.05|0.5
  • Minimum Input Voltage (V)
    2.15
  • Maximum Input Voltage (V)
    6.5
  • Operating Supply Voltage Range (V)
    2.15 to 6.5
  • Typical Switch Current (A)
    1
  • Typical Quiescent Current (uA)
    425
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36
  • Package Width
    1.65
  • Package Length
    1.87
  • PCB changed
    9
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    9
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources