DC to DC Converter and Switching Regulator Chip
ADP5301ACBZ-1-R7
Conv DC-DC 2.15V to 6.5V Synchronous Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Selectable
Maximum Switching Frequency (kHz)
2000(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.2 to 3.6|0.8 to 5
Maximum Output Current (A)
0.05|0.5
Minimum Input Voltage (V)
2.15
Maximum Input Voltage (V)
6.5
Operating Supply Voltage Range (V)
2.15 to 6.5
Typical Switch Current (A)
1
Typical Quiescent Current (uA)
425
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36
Package Width
1.65
Package Length
1.87
PCB changed
9
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
9
Lead Shape
Ball

