DC to DC Converter and Switching Regulator Chip
ADP5135ACPZ-R7
Conv DC-DC 3V to 5.5V Synchronous Step Down Triple-Out 0.8V to 3.8V 1.8A Medical 24-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2500 to 3500
Switching Regulator
Yes
Number of Outputs
3
Output Voltage (V)
0.8 to 3.8
Maximum Output Current (A)
1.8
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
3 to 5.5
Typical Switch Current (A)
2.6
Line Regulation
-0.05%/V
Load Regulation
-0.1%/A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead

