Arrow Electronic Components Online
ADP50911EVALZ|ADI|simage
ADP50911EVALZ|ADI|limage
Power Management Development Boards and Kits

ADP5091-1-EVALZ

ADP5091 Specialized Power IC and Module 2.5V/3.5V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Specialized Power IC and Module
  • Output Voltage Range (VDC)
    2.5(Typ)|3.5(Typ)
  • Input Voltage Range
    0.38VDC to 3.3VDC
  • Supported Device
    ADP5091
Order Quantity

Documentation and Resources

Datasheets
Design resources