Power Management Development Boards and Kits
ADP5090-1-EVALZ
ADP5090 Battery Management 3.5V Output Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
3.5(Max)
Input Voltage Range
0.38VDC to 3.3VDC
Supported Device
ADP5090

