Power Management Development Boards and Kits
ADP5080CB-1-EVALZ
ADP5080 PMIC Solution Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Input Voltage Range
4VDC to 15VDC
Typical Switching Frequency (kHz)
2000
Supported Device
ADP5080

