DC to DC Converter and Switching Regulator Chip
ADP5075ACBZ-R7
Conv DC-DC 2.85V to 15V Inv Single-Out -0.5V to -36.15V 0.8A 12-Pin WLCSP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000 to 2600
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
-0.5 to -36.15
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
2.85
Maximum Input Voltage (V)
15
Operating Supply Voltage Range (V)
2.85 to 15
Typical Switch Current (A)
0.88
Typical Quiescent Current (uA)
1800
Line Regulation
0.0004%/mA(Typ)
Load Regulation
0.003%/V(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36
Package Width
1.61
Package Length
2.18
PCB changed
12
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
12
Lead Shape
Ball
Order Quantity

