Arrow Electronic Components Online
No Image Available
DC to DC Converter and Switching Regulator Chip

ADP5070AREZ

Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Non-Inverting|Inverting|Step Up|Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1200(Typ)|2400(Typ)|1000 to 2600
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    2.85 to 39|-0.5 to -36.15
  • Minimum Input Voltage (V)
    2.85
  • Maximum Input Voltage (V)
    15
  • Operating Supply Voltage Range (V)
    2.85 to 15
  • Typical Switch Current (A)
    1
  • Typical Quiescent Current (uA)
    5
  • Line Regulation
    0.002%/V(Typ)
  • Load Regulation
    0.0003%/mA(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources