Arrow Electronic Components Online
ADP5061CBEVALZ|ADI|simage
ADP5061CBEVALZ|ADI|limage
Power Management Development Boards and Kits

ADP5061CB-EVALZ

ADP5061 Battery Management Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    4VDC to 6.7VDC
  • Supported Device
    ADP5061

Documentation and Resources

Datasheets
Design resources