Arrow Electronic Components Online
ADP5055EVALZ|ADI|simage
ADP5055EVALZ|ADI|originalImage
Power Management Development Boards and Kits

ADP5055-EVALZ

ADP5055 PMIC Solution 1V/1.3V/1.8V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    PMIC Solution
  • Number of Outputs
    3
  • Output Voltage Range (VDC)
    1(Typ)/1.3(Typ)/1.8(Typ)
  • Output Current (mA)
    3000/7000/7000
  • Input Voltage Range
    4.5VDC to 18VDC
  • Typical Switching Frequency (kHz)
    250 to 2500
  • Supported Device
    ADP5055

Documentation and Resources

Datasheets
Design resources