Top Purchased
PMIC Solutions
ADP5054ACPZ-R7
Buck Regulator with LDO 4.5V to 15.5V Medical 48-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Buck Regulator with LDO
Maximum Switching Frequency (kHz)
250 to 2000
Input Voltage (V)
4.5 to 15.5
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
15.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
0.73
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
48
Lead Shape
No Lead

